Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCM033C70J104KE02D

CAP CER .1UF 6.3V X7S 0201 / 0.1 µF ±10% 6.3V Ceramic Capacitor X7S 0201 (0603 Metric)
$ 0.015
Production

Price and Stock

Inventory History

3 month trend:
-17.48%

CAD Models

Download Murata GCM033C70J104KE02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.011
$ 0.011
Stock
6,552,548
5,662,290
5,662,290
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
-
X7S
X7S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-05-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Murata GCM033C70J104KE02D provided by its distributors.

CAP CER .1UF 6.3V X7S 0201 / 0.1 µF ±10% 6.3V Ceramic Capacitor X7S 0201 (0603 Metric)
Multilayer Ceramic Capacitors MLCC – SMD/SMT; MURATA; GCM033C70J104KE02D; 100 nF; 0201; 6.3 V; 10 %
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.1uF, Surface Mount, 0201
Cap Ceramic 0.1uF 6.3V X7S 10% Pad SMD 0201 125C Automotive T/R
Cap, Mlcc, 0.1Uf, X7S, 6.3V, 0201 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM033C70J104KE02D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH