Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM033C71A104ME14D

Cap Ceramic 0.1uF 10V X7S 20% Pad SMD 0201 125C T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033C71A104ME14D.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
-41.52%

CAD Models

Download Murata GRM033C71A104ME14D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.021
$ 0.021
Stock
297,841
1,432,528
1,432,528
Authorized Distributors
5
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7S
X7S
X7S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.1uF, Surface Mount, 0603M/0201
100nF ±20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
4V 100nF X7S 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 100nF X7S ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM033C71A104ME14D provided by its distributors.

Cap Ceramic 0.1uF 10V X7S 20% Pad SMD 0201 125C T/R
Ceramic Capacitor, YES, Ceramic, 10V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.1uF, Surface Mount, 0603M/0201
0201 ceramic capacitor 20% 100nF 10V
CAP, MLCC, 0.1UF, X7S, 10V, 0201;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM033C71A104ME14D.