| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | GRM033B30J104KE18D | 30,250 | 1 | |||||||||
| Verical | GRM033B30J104KE18D | 30,250 | 589 | |||||||||
| CoreStaff | ST64490052 | 2,030,835 | 1 | 2h | ||||||||
| TTI Europe | GRM033B30J104KE18D | 0 | 15K | Tape & Reel | 12h | |||||||
| Win Source | WS-GRM033B30J104KE18D | 600,000 | 31250 | 9h |
Download Murata GRM033B30J104KE18D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata GRM033B30J104KE18D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: