Murata GRM0335C1E1R8CD01D

Cap Ceramic 1.8pF 25V C0G 0.25pF SMD 0201 125°C Paper T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1E1R8CD01D.

IHS

Datasheet2 pages0 years ago

element14 APAC

Future Electronics

Farnell

Garrett

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-02-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-09-30
LTD Date2014-03-31

Related Parts

CAPACITOR CERAMIC 1.8PF 25V, C0G, 0.25pF, 0201; Product Range:TDK - C Series; Ca
0201 1.8 pF 25V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0201 (0603Metric) CERAMIC CAPACITOR GRM 100V 1.8pF ±0.25pF C0G NP0
TAIYO YUDENUMK063CG1R8CT-F
Cap Ceramic 1.8pF 50V C0G 0.25pF Pad SMD 0201 125°C T/R
Cap Ceramic 1.8pF 50V C0G 0.25pF Pad SMD 0201 125C T/R

Descriptions

Descriptions of Murata GRM0335C1E1R8CD01D provided by its distributors.

Cap Ceramic 1.8pF 25V C0G 0.25pF SMD 0201 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 13.89% +Tol, 13.89% -Tol, C0G, 30ppm/Cel TC, 0.0000018uF, Surface Mount, 0201
CAPACITOR, MLCC, 0201, 1.8PF, 25V; Capacitor Application:Standard; Dielectric Characteristic:C0G / NP0; Capacitance:1.8pF; Capacitance Tolerance:± 0.25pF; Voltage Rating:25V; Temperature Coefficient:0 ± 30ppm/°C; Capacitor Case ;RoHS Compliant: Yes
CAPACITOR, MLCC, 0201, 1.8PF, 25V; Capacitor Application:General Purpose; Dielectric Characteristic:C0G / NP0; Capacitance:1.8pF; Capacitance Tolerance:± 0.25pF; Voltage Rating:25V; Capacitor Case Style:0201; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; External Depth:0.6mm; External Length / Height:0.3mm; External Width:0.3mm; No. of Pins:2; Package / Case:0201; Reel Quantity:1000; Temperature Coefficient:0 ± 30ppm/°C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM0335C1E1R8CD01D.