Murata GRM0335C1E120JD01D

Cap Ceramic 12pF 25V C0G 5% SMD 0201 125°C Paper T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1E120JD01D.

IHS

Datasheet2 pages0 years ago

element14 APAC

_legacy Avnet

Farnell

Garrett

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-02-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-09-30
LTD Date2014-03-31

Related Parts

C Series 0201 12 pF 25 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 12pF 100V C0G 5% Pad SMD 0201 125C T/R
25V 11pF 卤5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 0201 12 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
25V 12pF NP0 ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 12pF NP0 ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM0335C1E120JD01D provided by its distributors.

Cap Ceramic 12pF 25V C0G 5% SMD 0201 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000012uF, Surface Mount, 0201
CAPACITOR, 0201, 12PF, C0G
12pF 25volts C0G 5% 0201
CAPACITOR, MLCC, 0201, 12PF, 25V; Capacitor Application:Standard; Dielectric Characteristic:C0G / NP0; Capacitance:12pF; Capacitance Tolerance:± 5%; Voltage Rating:25V; Temperature Coefficient:0 ± 30ppm/°C; Capacitor Case Style:0201;;RoHS Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM0335C1E120JD01D.