Murata GRM022R71C681KE14L

Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402M/01005
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM022R71C681KE14L.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
-0.04%

CAD Models

Download Murata GRM022R71C681KE14L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-02-17
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

16V 680pF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 680 pF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 680pF X7R 0402 10%
Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0603
Yageo GroupC0402C681K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 680pF X7R 0402 10%
Yageo GroupC0603C681K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 680pF X7R 0603 10%

Descriptions

Descriptions of Murata GRM022R71C681KE14L provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00068uF, Surface Mount, 0402M/01005
680pF ¡À10% X7R 400¦Ìm*200¦Ìm
GRM 01005 X7R 680PF 16V 10%
680PF 16V 10% 0603
CAP, 680PF, 16V, MLCC, 01005; Capacitance: 680pF; Voltage Rating: 16V; Ceramic Capacitor Case: 01005 [0402 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: GRM Series; Operating Temperature

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH