
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| CoreStaff | ST67535848 | 60 | 1 | 1d | ||||||||
| DigiKey | 490-GRM022R71A102MA12LCT-ND | 77,900 | 1 | Cut Tape | ||||||||
| TME | GRM022R71A102MA12L | 0 | 40K | 20h | ||||||||
| Avnet | GRM022R71A102MA12L | 0 | 40K | 4d | ||||||||
| TTI Asia | GRM022R71A102MA12L | Contact | 22h |
Download datasheets and manufacturer documentation for Murata GRM022R71A102MA12L.
Download Murata GRM022R71A102MA12L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata GRM022R71A102MA12L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRM022R71A102MA12L.