
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | GRM022R61A272ME19L | 0 | 40K | 16h | ||||||||
| Avnet | GRM022R61A272ME19L | 0 | 40K | 4d | ||||||||
| Arrow Electronics | GRM022R61A272ME19L | 0 | 40K | |||||||||
| Farnell | GRM022R61A272ME19L | 0 | 40K | Tape & Reel | 12h | |||||||
| Aztech | GRM022R61A272ME19L | 11,921 | 14h |
Download datasheets and manufacturer documentation for Murata GRM022R61A272ME19L.
Download Murata GRM022R61A272ME19L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata GRM022R61A272ME19L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRM022R61A272ME19L.