
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | GRM0225C1C6R4CA03L | 0 | 40K | 14h | ||||||||
| Avnet | GRM0225C1C6R4CA03L | 0 | 40K | 4d | ||||||||
| Arrow Electronics | GRM0225C1C6R4CA03L | 0 | 40K | |||||||||
| Farnell | GRM0225C1C6R4CA03L | 0 | 40K | Tape & Reel | 19h | |||||||
| Aztech | GRM0225C1C6R4CA03L | 15,760 | 21h |
Download Murata GRM0225C1C6R4CA03L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata GRM0225C1C6R4CA03L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: