
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | GRJ31CC71H475KE11K | 0 | 6K | 17h | ||||||||
| Avnet | GRJ31CC71H475KE11K | 0 | 6K | 4d | ||||||||
| Future Electronics | GRJ31CC71H475KE11K | 0 | 6K | Tape & Reel | ||||||||
| Arrow Electronics | GRJ31CC71H475KE11K | 0 | 6K | |||||||||
| Aztech | GRJ31CC71H475KE11K | 16,494 | 15h |
Download datasheets and manufacturer documentation for Murata GRJ31CC71H475KE11K.
Download Murata GRJ31CC71H475KE11K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Murata GRJ31CC71H475KE11K provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRJ31CC71H475KE11K.