Murata GR343DD72E334KW01L

1812 (4532METRIC) Ceramic Capacitor GR3 250V 0.33MUF ±10% X7T
$ 0.883
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GR343DD72E334KW01L.

element14 APAC

Datasheet5 pages13 years ago

Newark

Geoflip

TME

Ciiva

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

C Series 1210 0.33 uF 250 V ±10 % Tolerance X7T SMT Multilayer Ceramic Capacitor
200V 330nF X7T 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 330nF X7T 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.33uF 450V X7T 10% Pad SMD 2220 125C T/R

Descriptions

Descriptions of Murata GR343DD72E334KW01L provided by its distributors.

1812 (4532Metric) CERAMIC CAPACITOR GR3 250V 0.33muF ±10% X7T
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7T, 22/-33% TC, 0.33uF, Surface Mount, 4532M/1812
Multilayer Ceramic Capacitor, Gr3 Series, 0.33 - F, - 10%, X7T, 250 V, 1812 [4532 Metric] Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GR343DD72E334KW01L
CAP, 0.33µF, 250V, 10%, X7T, 1812; Capacitance: 0.33µF; Voltage Rating: 250V; Ceramic Capacitor Case: 1812 [4532 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7T; Product Range: GR3 Series; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 10%; Capacitor Terminals: SMD; Operating Temperature Range: -55°C to +125°C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH