Murata GQM22M5C2H680FB01L

1111 (2828METRIC) Ceramic Capacitor Gqm 500V 68PF ±1% C0G NP0
$ 1.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GQM22M5C2H680FB01L.

TME

Datasheet3 pages4 years ago

Ciiva

CAD Models

Download Murata GQM22M5C2H680FB01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

KYOCERA AVXAQ147M680FAJWE
Cap Ceramic 68pF 500V +90±30ppm/C 1% SMD 175°C Waffle Pack
Yageo GroupCBR08C680FCGAC
Cap Ceramic 68pF 500V C0G 1% Pad SMD 0805 125C Low ESR Medical T/R
KYOCERA AVXAQ147M680JAJWE
Cap Ceramic 68pF 500V +90±30ppm/C 5% SMD 175°C Waffle Pack
KYOCERA AVXAQ147M680GAJWE
Cap Ceramic 68pF 500V +90±30ppm/C 2% SMD 175°C Waffle Pack
Yageo GroupC0805C680F5GACTU
Cap Ceramic 68pF 50V C0G 1% Pad SMD 0805 125C Extreme Low ESR T/R
Yageo GroupC0603C680F5GACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0603

Descriptions

Descriptions of Murata GQM22M5C2H680FB01L provided by its distributors.

1111 (2828Metric) CERAMIC CAPACITOR GQM 500V 68pF ±1% C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 500V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 2828M/1111
CAP CER 68PF 500V NP0 1111
电容, 68PF, 500V, MLCC, 1111;
Cap, 68Pf, 500V, Mlcc, 1111; Capacitance:68Pf; Voltage Rating:500V; Ceramic Capacitor Case:1111 [2828 Metric]; Capacitance Tolerance:± 1%; Dielectric Characteristic:C0G/Np0; Product Range:Gqm Series; Operating Temperature Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GQM22M5C2H680FB01L

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH