Murata GQM2195C2E2R2BB12D

Cap Ceramic 2.2pF 250V C0G 0.1pF Pad SMD 0805 125C T/R
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GQM2195C2E2R2BB12D.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
-4.61%

CAD Models

Download Murata GQM2195C2E2R2BB12D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupCBR08C229CAGAC
0805 CBR 2.2PF CERAMIC MULTILAYER CAPACITOR,250VDC,+125C, C0G DIELEC,+/-0.25PF
Yageo GroupC0805C229C2GACTU
0805 C 2.2PF CERAMIC MULTILAYER CAPACITOR,200V DC,+125C, C0G DIELECTRIC,+/-0.25PF
Yageo GroupCBR08C209BAGAC
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000002uF, Surface Mount, 0805
KYOCERA AVX08055A2R2CAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2.2pF C0G 0805 .25pF Tol
KYOCERA AVX08051A2R2CAT2A
0805 2.2 pF 100 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
50V 2.2pF NP0 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GQM2195C2E2R2BB12D provided by its distributors.

Cap Ceramic 2.2pF 250V C0G 0.1pF Pad SMD 0805 125C T/R
0805 (2012Metric) CERAMIC CAPACITOR GQM 250V 2.2pF ±0.1pF C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 250V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 2012M/0805
CAP CER 2.2PF 250V C0G/NP0 0805
Cap, 2.2Pf, 250V, Mlcc, 0805; Capacitance:2.2Pf; Voltage Rating:250V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 0.1Pf; Dielectric Characteristic:C0G/Np0; Product Range:Gqm Series; Operating Temperature Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GQM2195C2E2R2BB12D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH