Murata GNM214R71C104MA01D

Cap Ceramic Array 0.1uF 16V X7R 20% 0805 SMD 4 Capacitor 125°C Paper T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GNM214R71C104MA01D.

IHS

Datasheet1 page0 years ago

element14 APAC

Mouser

Future Electronics

CAD Models

Download Murata GNM214R71C104MA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2005-12-14
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2016-03-31
LTD Date2016-09-30

Related Parts

Cap Ceramic Array 0.1uF 16V X7R 20% 1206 SMD 4 Capacitor 125°C Blister Plastic T/R
Cap Ceramic Array 0.1uF 25V X7R 20% 0805 SMD 2 Capacitor 125°C Blister Plastic T/R
Cap Ceramic Array 0.1uF 50V X7R 20% 0805 SMD 2 Capacitor 125°C Blister Plastic T/R

Descriptions

Descriptions of Murata GNM214R71C104MA01D provided by its distributors.

Cap Ceramic Array 0.1uF 16V X7R 20% 0805 SMD 4 Capacitor 125°C Paper T/R
Capacitor Array, 0.1 - F, - 20%, 4, 16 V, 0805 [2012 Metric], Smd Rohs Compliant: Yes
Ceramic Capacitor Arrays 0805 0.1uF 16volts X7R 20%
0805 (2012Metric) ARRAY/NETWORK CAPACITOR GNM 16V 0.1muF ±20% X7R
Array/Network Capacitor, 16V, X7R, 0.1uF, Surface Mount, CHIP-8
CAP, 0.1µF, 16V, 20%, X7R, 0805, SMD; Capacitance: 0.1µF; Capacitor Case Style: 0805 [2012 Metric]; Voltage Rating: 16V; No. of Elements: 4 Element; Capacitor Terminals: SMD; Product Range: -; Capacitance Tolerance: ± 20%; Oper

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GNM214R71C104MA01D.