Murata GNM214B11C104MA01D

Cap Ceramic Array 0.1uF 16V B 20% 0805 Pad SMD 4 Capacitor 85C T/R
$ 0.097
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GNM214B11C104MA01D.

IHS

Datasheet1 page0 years ago

element14 APAC

X-ON

CAD Models

Download Murata GNM214B11C104MA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.45
Introduction Date2013-11-20
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2016-03-31
LTD Date2016-09-30

Related Parts

Cap Ceramic Array 0.1uF 25V X7R 20% 0805 SMD 2 Capacitor 125°C Blister Plastic T/R
Cap Ceramic Array 0.1uF 50V X7R 20% 0805 SMD 2 Capacitor 125°C Blister Plastic T/R
Cap Ceramic Array 0.1uF 50V X7R 20% 0805 SMD 2 Capacitor 125°C Blister Plastic T/R
KYOCERA AVXW2A2YC104MAT2F
Cap Ceramic Array 0.1uF 16V X7R 20% 0508 SMD 2 Capacitor 125°C Paper T/R
KYOCERA AVXW3A4YC104MAT2A
Cap Ceramic Array 0.1uF 16V X7R 20% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
KYOCERA AVXW2A4ZC104MAT2A
Cap Ceramic Array 0.1uF 10V X7R 20% 0508 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R

Descriptions

Descriptions of Murata GNM214B11C104MA01D provided by its distributors.

Cap Ceramic Array 0.1uF 16V B 20% 0805 Pad SMD 4 Capacitor 85C T/R
ARRAY/NETWORK CAPACITOR capacitor array 10% ppm/C 20% 100nF 16V
Array/Network Capacitor, 16V, B, 0.1uF, Surface Mount, CHIP-8
CAPACITOR ARRAY, 0805, 0.1UF, 16V; Capacitance:0.1µF; Capacitance Tolerance:± 20%; No. of Elements:4; Voltage Rating:16V; Capacitor Case Style:0805 [2012 Metric]; Capacitor Terminals:SMD; Operating Temperature Min:-25°C; Operating ;RoHS Compliant: Yes
CAPACITOR ARRAY, 0805, 0.1UF, 16V; Application:Standard; Capacitance:0.1µF; Capacitance Tolerance:± 20%; Series:GNM; Voltage, Rating:16V dc; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:0805; Termination Type:SMD; Dielectric Characteristic:X7R; Capacitor Network Configuration:4; Max Operating Temperature:85°C; Min Temperature Operating:-25°C; Operating Temperature Range:-25°C to +85°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, DC:16V

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH