Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GJM0335C1E4R2WB01D

Ceramic Capacitor, YES, Ceramic, 25V, 1.1905% +Tol, 1.1905% -Tol, C0G, 30ppm/Cel TC, 0.0000042uF, Surface Mount,...
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM0335C1E4R2WB01D.

Geoflip

Datasheet4 pages6 years ago

TME

Ciiva

Inventory History

3 month trend:
+885%

CAD Models

Download Murata GJM0335C1E4R2WB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.028
$ 0.028
Stock
229,819
111,655
111,655
Authorized Distributors
5
3
3
Capacitance
4.2 pF
4.2 pF
4.2 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
0.05 %
0.05 %
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 4.2pF 50volts C0G +/-0.1pF
0201 3.9 pF 25 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0201 4 pF 25 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
25V 4pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03C3R9BA3GNNC
Multilayer Ceramic Capacitor, 3.9 pF, 25 V, ± 0.1pF, C0G (NP0), 0201 [0603 Metric]
25V 4pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GJM0335C1E4R2WB01D provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 25V, 1.1905% +Tol, 1.1905% -Tol, C0G, 30ppm/Cel TC, 0.0000042uF, Surface Mount, 0603M/0201
GJM CERAMIC CAPACITOR 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±0.05pF 4.2pF
4.2pF ±0.05pF C0G(NP0) 25V 0201 SMD mount 600μm*300μm*300μm
CAP, 4.2PF, 25V, MLCC, 0201; Capacitance: 4.2pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 0.05pF; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Temp

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH