Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK C0603C0G1E040C030BA

25V 4pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.009
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603C0G1E040C030BA.

IHS

Datasheet57 pages4 years ago

TDK

JRH Electronics

Inventory History

3 month trend:
-0.09%

CAD Models

Download TDK C0603C0G1E040C030BA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.005
$ 0.005
Stock
286,347
594,129
594,129
Authorized Distributors
6
6
6
Capacitance
4 pF
4 pF
4 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 1 week ago)

Related Parts

0201 4 pF 25 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
25V 4pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 4 pF 25V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
25V 4pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03C3R6BA3GNNC
Cap Ceramic 3.6pF 25V C0G 0.1pF Pad SMD 0201 125C T/R
Samsung Electro-MechanicsCL03C4R3CA3GNNC
25V 4.3pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C0603C0G1E040C030BA provided by its distributors.

25V 4pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 4pF 25V C0G 0.25pF Pad SMD 0201 125C Low ESR T/R
Multilayer Ceramic Chip Capacitors, Capacitance=4pF, LxWxT:0.6x0.3x0.3mm
Ceramic Capacitor, Multilayer, Ceramic, 25V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 4e-06uF, Surface Mount, 0201
EIA CASE SIZE: 0201, VOLTAGE: 25, CAP VALUE: 4, TOL: +/-0.25PF, THICKNESS: 0.30 ± 0.03
Ceramic Capacitor Multilayer Ceramic 25V
4pF ¡À0.25pF C0G(NP0) 25V 0201 SMD mount 600¦Ìm*300¦Ìm*300¦Ìm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C0G1E040C(030BA)
  • C0603C0G1E040C030BA.