Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GJM0335C1E4R2WB01J

Ceramic Capacitor, YES, Ceramic, 25V, 1.1905% +Tol, 1.1905% -Tol, C0G, 30ppm/Cel TC, 0.0000042uF, Surface Mount,...
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM0335C1E4R2WB01J.

Geoflip

Datasheet4 pages6 years ago

TME

Ciiva

CAD Models

Download Murata GJM0335C1E4R2WB01J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.03
$ 0.03
Stock
89,737
272,242
272,242
Authorized Distributors
3
5
5
Capacitance
4.2 pF
4.2 pF
4.2 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
0.05 %
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata GJM0335C1E4R2WB01J provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 25V, 1.1905% +Tol, 1.1905% -Tol, C0G, 30ppm/Cel TC, 0.0000042uF, Surface Mount, 0603M/0201
CAP CER 4.2PF 25V C0G 0201
GJM 0201 C0G 4.2PF 25V ±0.05PF

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH