
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | GCM21BC7YA225ME02L | 2,550 | 1 | |||||||||
| Verical | GCM21BC7YA225ME02L | 2,550 | 10 | |||||||||
| TME | GCM21BC7YA225ME02L | 0 | 3K | 2h | ||||||||
| Avnet | GCM21BC7YA225ME02L | 0 | 3K | 4d | ||||||||
| Farnell | GCM21BC7YA225ME02L | 0 | 3K | Tape & Reel | 4h |
Download datasheets and manufacturer documentation for Murata GCM21BC7YA225ME02L.
Download Murata GCM21BC7YA225ME02L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata GCM21BC7YA225ME02L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GCM21BC7YA225ME02L.