
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-GCM1885C2A9R1BA16DCT-ND | 7,622 | 1 | Cut Tape | ||||||||
| TME | GCM1885C2A9R1BA16D | 0 | 4K | 16h | ||||||||
| Avnet | GCM1885C2A9R1BA16D | 0 | 4K | 2d | ||||||||
| Arrow Electronics | GCM1885C2A9R1BA16D | 0 | 4K | |||||||||
| Farnell | GCM1885C2A9R1BA16D | 0 | 4K | Tape & Reel | 18h |
Download datasheets and manufacturer documentation for Murata GCM1885C2A9R1BA16D.
Download Murata GCM1885C2A9R1BA16D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata GCM1885C2A9R1BA16D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GCM1885C2A9R1BA16D.