Murata GCM1885C1H681JA16D

0603 680 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.056
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1885C1H681JA16D.

_legacy Avnet

Datasheet1 page15 years ago

Geoflip

Future Electronics

Ciiva

Inventory History

3 month trend:
-10.77%

CAD Models

Download Murata GCM1885C1H681JA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0603C681J5GACTU
Capacitor, Ceramic, Multilayer, 50 V, C0G, 0.00068 Uf, Surface Mount, 0603
0603 680 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Surface Mount Ceramic Multilayer Capacitor 680pF 5% C0G 50V 0603 Paper T/R
Samsung Electro-MechanicsCL10C681JB8NNNC
50V 680pF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX06035A681JAT2A
0603 680PF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, C0G DIELECTRIC, +/-5%
100V 680pF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM1885C1H681JA16D provided by its distributors.

0603 680 pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 680pF 50V C0G 5% Pad SMD 0603 125C Automotive T/R
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 0603
GCM CERAMIC CAPACITOR 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±5% 680pF
CAP, MLCC, 680PF, C0G/NP0, 50V, 0603;
Ceramic Capacitor 680pF, 50VDC, 0603, ±5 %
Cap, Mlc, 680Pf, C0G/Np0, 50V, 0603; Capacitance:680Pf; Voltage(Dc):50V; Voltage(Ac):-; Capacitor Case/Package:0603 [1608 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:Gcm Series Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCM1885C1H681JA16D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM1885C1H681JA16D.