
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | GCG31MR71E155JA01L | 0 | 3K | 20h | ||||||||
| Avnet | GCG31MR71E155JA01L | 0 | 3K | 4d | ||||||||
| Arrow Electronics | GCG31MR71E155JA01L | 0 | 3K | |||||||||
| Farnell | GCG31MR71E155JA01L | 0 | 3K | Tape & Reel | 6h | |||||||
| Aztech | GCG31MR71E155JA01L | 12,424 | 3h |
Download datasheets and manufacturer documentation for Murata GCG31MR71E155JA01L.
Download Murata GCG31MR71E155JA01L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata GCG31MR71E155JA01L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GCG31MR71E155JA01L.