
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-GC332DD7LQ104KX18KCT-ND | 7,562 | 1 | Cut Tape | ||||||||
| TME | GC332DD7LQ104KX18K | 0 | 4K | 13h | ||||||||
| Avnet | GC332DD7LQ104KX18K | 0 | 4K | 4d | ||||||||
| Arrow Electronics | GC332DD7LQ104KX18K | 0 | 4K | |||||||||
| Farnell | GC332DD7LQ104KX18K | 0 | 4K | Tape & Reel | 19h |
Download datasheets and manufacturer documentation for Murata GC332DD7LQ104KX18K.
Download Murata GC332DD7LQ104KX18K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Murata GC332DD7LQ104KX18K provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GC332DD7LQ104KX18K.