
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-FCUL0630-H-R36M=P3CT-ND | 95 | 1 | Cut Tape | ||||||||
| TTI | FCUL0630-H-R36MP3 | 0 | 1K | Tape & Reel | 15h | |||||||
| Avnet | FCUL0630-H-R36M=P3 | 0 | 1K | 5d | ||||||||
| Arrow Electronics | FCUL0630-H-R36M=P3 | 0 | 1K | |||||||||
| Farnell | FCUL0630-H-R36M=P3 | 1,000 | 1 | Cut Tape | 12h |
Download Murata FCUL0630-H-R36M=P3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Murata FCUL0630-H-R36M=P3 provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: