Murata ECASD41B226M030K00

Cap Aluminum Polymer 22uF 12.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.03 Ohm 1600mA 105C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata ECASD41B226M030K00.

IHS

Datasheet2 pages7 years ago

element14 APAC

_legacy Avnet

Ciiva

Future Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-06-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanasonicEEFCD1B220R
Cap Aluminum 22uF 12.5V 20% (7.3 X 4.3 X 1.8mm) SMD 0.03 Ohm 1600mA 1000 hr 105°C Embossed T/R
PanasonicEEFCD1A220ER
Conductive Polymer Aluminum Electrolytic Capacitor, 22 µF, -40 to 105 ¡C
PanasonicEEF-CD0J220R
Cap Aluminum 22uF 6.3V 20% (7.3 X 4.3 X 1.8mm) SMD 0.04 Ohm 1600mA 1000h 105°C Embossed T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 16V 22muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWP 16V 22muF ±20% 0.248Dia 6.30mm
United Chemi-ConBMVK160ADA220MF60G
Cap Aluminum 22uF 16V 20% (6.3 X 5.7mm) SMD 32mA 1000h 105°C Cardboard T/R

Descriptions

Descriptions of Murata ECASD41B226M030K00 provided by its distributors.

Cap Aluminum Polymer 22uF 12.5VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.03 Ohm 1600mA 105C T/R
Polymer Aluminium Electrolytic Capacitor, 22 uF, 12.5 V, 2917 [7343 Metric], 0.03 ohm
ECAS Series 12.5 V 22 uF 2917 Case Size Polymer Aluminum Electrolytic Capacitor
POLYMER CAPACITOR, SMD, 7.3MMX4.3MMX1.9MM(LXWXH), 22UF ±20%, 12.5VDC30M OHM ESR
Aluminum Electrolytic Capacitor, Polarized, Multilayer, Aluminum (solid Polymer), 12.5V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2917
CAP, 22µF, 12.5V, 20%; Capacitance: 22µF; Voltage Rating: 12.5V; AE Capacitor Case: 2917 [7343 Metric]; Product Range: ECAS Series; ESR: 0.03ohm; Lifetime @ Temperature: 1000 hours @ 105°C; Operating Temperature Min: -40°C; Ope

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH