Murata DST9NC51H223Q55B

DST9 Series 22000 pF 7 A 50 V 3 Terminal EMIFIL Capacitor
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DST9NC51H223Q55B.

IHS

Datasheet3 pages3 years ago

Farnell

_legacy Avnet

Ciiva

Future Electronics

CAD Models

Download Murata DST9NC51H223Q55B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-08-31
LTD Date2018-02-28

Descriptions

Descriptions of Murata DST9NC51H223Q55B provided by its distributors.

DST9 Series 22000 pF 7 A 50 V 3 Terminal EMIFIL Capacitor
Cap Three Terminal Capacitor 0.022uF 50V -20% to 50% 85C Bulk
Through Hole Suppression Filters 50V 22000pF 50%,-20%
FILTER, SUPPRESSION, EMI, LEAD TYPE; SVHC:No SVHC (18-Jun-2010)
EMI Filter Capacitor type straight 22nF
Feed Through Capacitor, 1 Function(s), 50V, 7A
EMI Filter 7A 50VDC RDL Thru-Hole Bulk

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH