Murata DSS9NC52A222Q55B

Cap Three Terminal Capacitor 0.0022uF 100V 20% 85C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DSS9NC52A222Q55B.

IHS

Datasheet5 pages14 years ago

element14 APAC

Newark

Future Electronics

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-06-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-08-31
LTD Date2018-02-28

Related Parts

Cap Three Terminal Capacitor 0.0022uF 250V 20% Radial 105C Bulk

Descriptions

Descriptions of Murata DSS9NC52A222Q55B provided by its distributors.

Cap Three Terminal Capacitor 0.0022uF 100V 20% 85C Bulk
Through Hole Suppression Filters 100V 2200pF 20%
EMI Filter LC-Circuit 7A 100VDC RDL Thru-Hole Bulk
DSS9NC 2200pF 7000mA 100VDC RoHSconf
EMI Filter Capacitor type straight 2.2nF
Data Line Filter, 1 Function(s), 100V, 7A
CAPACITOR, 3 TERMINAL, 2200PF; Capacitance: 2200pF; Voltage Rating: 100V; Filter Type: EMI, RFI; Current Rating: 7A; Filter Terminals: Wire Leaded; Inductance Min: -; Leakage Current Max: -; Product Range: -; SVHC: No SVHC (07-Ju
CAPACITOR, 3 TERMINAL, 2200PF; Attenuation:20dB; Capacitance:2200pF; Current Rating:7A; External Length / Height:10.5mm; Lead Length:25mm; Max Frequency:1000MHz; Min Frequency:20MHz; Temp, Op. Max:85°C; Temp, Op. Min:-25°C; ;RoHS Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH