Murata DLW5BSM501TQ2L

Common Mode Chokes Dual 500Ohm 100MHz 1A 0.23Ohm DCR SMD T/R
$ 0.929
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DLW5BSM501TQ2L.

IHS

Datasheet3 pages3 years ago

element14 APAC

Ciiva

Inventory History

3 month trend:
-0.27%

CAD Models

Download Murata DLW5BSM501TQ2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-06-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

ACM Series 1210 600 Ohm 1 A 200 mOhm DCR 50 V SMT Common Mode Filter

Descriptions

Descriptions of Murata DLW5BSM501TQ2L provided by its distributors.

Common Mode Chokes Dual 500Ohm 100MHz 1A 0.23Ohm DCR SMD T/R
2 Line Common Mode Choke Surface Mount 500 Ohms 100 MHz 1A DCR 230mOhm
Common Mode Filter, 500 Ohm, 1A Rohs Compliant: Yes |Murata DLW5BSM501TQ2L
Ind Common Mode Choke 500Ohm 1A 4-Pin 2020 Emboss T/R
Avnet Japan
Choke, Common Mode, 500 Ohm, 1 A, 5mm x 5mm x 4.5mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DLW5BSM501TQ2L..