| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | DLW43SH101XK-MUR-1 | 172,500 | 2500 | 12h | ||||||||
| TTI Europe | DLW43SH101XK2K | 0 | 10K | Tape & Reel | 17h | |||||||
| Weyland Electronics Group Pte. Ltd. | DLW43SH101XK2K | 37,500 | 1 | Tape & Reel | 15h | |||||||
| Win Source | WS-DLW43SH101XK2K | 75,000 | 115 | 15h | ||||||||
| Aztech | DLW43SH101XK2K | 886 | 8h |
Download Murata DLW43SH101XK2K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Murata DLW43SH101XK2K provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: