
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | DLW43MH201XK2K | 0 | 2500 | 21h | ||||||||
| TTI Asia | DLW43MH201XK2K | Contact | 14h | |||||||||
| Farnell | DLW43MH201XK2K | 3 | 1 | Cut Tape | 17h | |||||||
| Anlinkda | DLW43MH201XK2K | 22,946 | 6h | |||||||||
| Chip 1 Exchange | DLW43MH201XK2K | Contact | 5d |
Download Murata DLW43MH201XK2K symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Murata DLW43MH201XK2K provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: