Murata DLW32SH510XK2L

Ind Common Mode Choke Shielded Wirewound 51uH -30%/50% 100KHz 200mA 1210 Emboss T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DLW32SH510XK2L.

IHS

Datasheet3 pages3 years ago

Ciiva

Future Electronics

Newark

CAD Models

Download Murata DLW32SH510XK2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-04-25
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2024-03-31
LTD Date2024-09-30

Descriptions

Descriptions of Murata DLW32SH510XK2L provided by its distributors.

Ind Common Mode Choke Shielded Wirewound 51uH -30%/50% 100KHz 200mA 1210 Emboss T/R
Avnet Japan
Common Mode Inductance 700mΩ - -30~+50% 51µH 200mA Original CHOKE_3.2X2.5MM_SM
Common Mode Chokes Dual 51uH 100kHz 0.2A 0.7Ohm DCR SMD T/R Automotive AEC-Q200
Common Mode Filter, Aec-Q200, 0.2A; Rated Current:200Ma; Inductance:51Μh; Product Range:Dlw32S Series; Impedance:-; Common Mode Filter Case:3.2Mm X 2.5Mm X 2.35Mm; Automotive Qualification Standard:Aec-Q200; Svhc:No Svhc Rohs Compliant: Yes |Murata DLW32SH510XK2L
Product Type = Common Mode Choke / Inductance uH = 51 / Voltage Rating - DC V = 80 / Current Rating mA = 200 / Frequency kHz = 100 / Package Type = 1210 / Maximum DC Resistance mOhm = 700 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Series = DLW / Termination Type = Soldering Pads / Length mm = 3.2 / Width mm = 2.5 / Height mm = 2.35 / Packaging = Tape & Reel

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH