Murata DLW31SH222SQ2L

Common Mode Chokes Dual 2.2kOhm 100MHz 80mA 1.6Ohm DCR SMD Automotive Embossed T/R
$ 0.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DLW31SH222SQ2L.

IHS

Datasheet3 pages3 years ago

element14 APAC

Future Electronics

Ciiva

TME

Inventory History

3 month trend:
-3.00%

CAD Models

Download Murata DLW31SH222SQ2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-10-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

2 Line Common Mode Choke Surface Mount 40 Ohms @ 100 MHz 100mA DCR 1.63Ohm
Inductor Power Bobbin Core 1000uH 20% 100KHz Ferrite 0.1A 2Ohm DCR T/R
TAIYO YUDENLB2016T330M
Inductor General Purpose Chip Wirewound 33uH 20% 2.52MHz Ferrite 0.085A 2.21Ohm DCR 0806 T/R
TAIYO YUDENLB2518T470M
Inductor General Purpose Chip Wirewound 47uH 20% 2.52MHz Ferrite 0.085A 1.235Ohm DCR 1007 T/R
TAIYO YUDENBRL2012T101M
Inductor PowerChip Wirewound 100uH 20% 796KHz Ferrite 0.085A 10.01Ohm DCR 0805 T/R
Inductor Power Chip Unshielded Wirewound 2200uH 20% 10KHz Ferrite 0.1A 30.1Ohm DCR 2220 T/R

Descriptions

Descriptions of Murata DLW31SH222SQ2L provided by its distributors.

Common Mode Chokes Dual 2.2kOhm 100MHz 80mA 1.6Ohm DCR SMD Automotive Embossed T/R
Ind Common Mode Choke Wirewound 2.2KOhm 25% 100MHz 80mA 1206 Embossed T/R
Avnet Japan
COMMON MODE CHOKE COIL Data Line Filter, 2 Function(s), 32V, 0.08A, 4 Pin(s)
DLW31S Series 1206 2.2 kO 32 V 1.6 O DCR Common Mode Filters / Chokes
MURATA - DLW31SH222SQ2L - Choke, Common Mode, DLW31S Series, 2.2 kohm, 80 mA, 3.2mm x 1.6mm x 1.9mm
Choke, Common Mode, 2.2Kohm, 100Mhz Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. DLW31SH222SQ2L
Common mode choke SMD 1206 80mA 2200R
RS APAC
CHOKE, COMMON MODE, 2200OHM, 100MHZ; Rated Current: 80mA; Inductance: -; Product Range: DLW31S Series; Impedance: 2.2kohm; Common Mode Filter Case: 3.2mm x 1.6mm x 1.9mm; Automotive Qualification Standard: -; SVHC: No SVHC (15-

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DLW31SH222SQ2L.