Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata DLP31DN131ML4L

DLP Series 130 Ohm 120 mA 1.1 Ohm SMT Common Mode Choke Coil

Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DLP31DN131ML4L.

IHS

Datasheet3 pages4 years ago

element14 APAC

Future Electronics

Farnell

Ciiva

CAD Models

Download Murata DLP31DN131ML4L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-03-12
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2026-03-31
LTD Date2026-09-30

Related Parts

Common Mode Chokes Quad 120Ohm 100MHz 120mA 2Ohm DCR SMD Embossed T/R
Common Mode Chokes Quad 160Ohm 100MHz 100mA 2.5Ohm DCR SMD Embossed T/R
Common Mode Chokes Dual 120Ohm 100MHz 140mA 2Ohm DCR SMD Embossed T/R
PanasonicEXC-24CP121U
Common Mode Chokes Dual 120Ohm 100MHz 0.5A 0.3Ohm DCR SMD T/R
ACM Series 0805 120 Ohm 0.37 A 0.22 Ohm DCR 50 V SMT Common Mode Filter
PanasonicEXC-24CE121U
Common Mode Chokes Dual 120Ohm 100MHz 140mA SMD Embossed Carrier T/R

Descriptions

Descriptions of Murata DLP31DN131ML4L provided by its distributors.

DLP Series 130 Ohm 120 mA 1.1 Ohm SMT Common Mode Choke Coil
Common Mode Chokes Quad 130Ohm 100MHz 120mA 1.6Ohm DCR SMD Embossed T/R
Data Line Filter, 4 Function(s), 10V, 0.12A, 8 Pin(s)
SMD EMI Filters/Chip Ferrite Beads 130ohms
CHOKE, 2XARRAY, 1206, 130OHM, 100MHZ; DC Current Rating:120mA; DC Current Max:120mA; Impedance @ 100MHz Typ:130ohm; Inductor Type:Choke Coil; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:1206; Resistance:1.6ohm; Resonant Frequency:100MHz; Voltage Rating VDC:10V

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH