Murata DLP2ADN161HL4L

Common Mode Chokes Quad 160Ohm 100MHz 100mA 2.5Ohm DCR SMD Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DLP2ADN161HL4L.

IHS

Datasheet3 pages4 years ago

Ciiva

Farnell

_legacy Avnet

iiiC

CAD Models

Download Murata DLP2ADN161HL4L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-03-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-03-31
LTD Date2026-09-30

Related Parts

Common Mode Chokes Quad 200Ohm 100MHz 90mA 3.2Ohm DCR SMD Embossed T/R
Common Mode Chokes Quad 120Ohm 100MHz 120mA 2Ohm DCR SMD Embossed T/R
Common Mode Chokes Dual 160Ohm 100MHz 120mA 2.7Ohm DCR SMD Embossed T/R
PanasonicEXC-18CE201U
0603 Common Mode Noise Filter Array Rohs Compliant: Yes |Panasonic EXC-18CE201U
PanasonicEXC24CE201U
Common Mode Chokes Dual 200Ohm 100MHz 0.13A 2.7Ohm DCR SMD T/R
PanasonicEXC-24CE121U
Common Mode Chokes Dual 120Ohm 100MHz 140mA SMD Embossed Carrier T/R

Descriptions

Descriptions of Murata DLP2ADN161HL4L provided by its distributors.

Common Mode Chokes Quad 160Ohm 100MHz 100mA 2.5Ohm DCR SMD Embossed T/R
Choke, Common Mode, 160 Ohm, 100 mA, 2mm x 1mm x 0.82mm
Common Mode Filters / Chokes 160Ohm 20% 100MHz
Data Line Filter, 4 Function(s), 5V, 0.1A, 8 Pin(s)
COMMON MODE FILTER, 160 OHM, 0.1A;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH