Murata DLP2ADN121HL4L

Common Mode Chokes Quad 120Ohm 100MHz 120mA 2Ohm DCR SMD Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DLP2ADN121HL4L.

Farnell

Datasheet3 pages4 years ago

Future Electronics

Ciiva

Arrow Electronics

CAD Models

Download Murata DLP2ADN121HL4L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Common Mode Chokes Dual 120Ohm 100MHz 140mA 2Ohm DCR SMD Embossed T/R
Common Mode Chokes Quad 90Ohm 100MHz 130mA 1.7Ohm DCR SMD Embossed T/R
PanasonicEXC-24CE121U
Common Mode Chokes Dual 120Ohm 100MHz 140mA SMD Embossed Carrier T/R
PanasonicEXC-28CG900U
Common Mode Chokes Quad 90Ohm 100MHz 130mA SMD Embossed Carrier T/R
PanasonicEXC-24CP121U
Common Mode Chokes Dual 120Ohm 100MHz 0.5A 0.3Ohm DCR SMD T/R
DLP Series 120 Ohm 90 mA ±20% 3.8 Ohm Chip Common Mode Choke Coil

Descriptions

Descriptions of Murata DLP2ADN121HL4L provided by its distributors.

Common Mode Chokes Quad 120Ohm 100MHz 120mA 2Ohm DCR SMD Embossed T/R
DPL Series 120ohms 120 A 2.0ohm DC resistance SMD common mode Choke
Choke, Common Mode, 120 Ohm, 120 mA, 2mm x 1mm x 0.82mm
COMMON MODE FILTER, 120 OHM, 0.12A; DC Current Rating: 120mA; DC Resistance Max: 2ohm; Self Resonant Frequency Min: 100MHz; Inductor Case Style: 0604 [1610 Metric]; SVHC: No SVHC (07-Jul-; Available until stocks are exhausted
CHOKE, 2XARRAY, 120OHM, 100MHZ; Inductor type:Choke Coil; Series:DLP; Resistance:2.0R; Current, DC max:120mA; Frequency, resonant:100MHz; Case style:0804; Tolerance, +:25%; Tolerance, -:25%; Voltage rating, DC:5V; Impedance, typical RoHS Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH