Murata DK1E3EA152M86RAH01

CAP CER 1500PF 250V NONSTND SMD / 1500 pF ±20% 250VAC Ceramic Capacitor E Nonstandard SMD
$ 1.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DK1E3EA152M86RAH01.

Geoflip

Datasheet4 pages5 years ago

TME

Ciiva

Newark

Inventory History

3 month trend:
-18.39%

CAD Models

Download Murata DK1E3EA152M86RAH01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.20
Introduction Date2017-04-24
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata DK1E3EA152M86RAH01 provided by its distributors.

CAP CER 1500PF 250V NONSTND SMD / 1500 pF ±20% 250VAC Ceramic Capacitor E Nonstandard SMD
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.0015uF, Surface Mount, 3124
Cap Ceramic Suppression Y1 0.0015uF 250VAC E 20%( 11.4 X 6 X 2.5mm) SMD 125C T/R
Cap Ceramic 0.0015uF 300V E 20% SMD 125°C Emboss T/R
Avnet Japan
Cap, 1500Pf, 20%; Capacitance:1500Pf; Product Range:Dk1 Series; Capacitance Tolerance:± 20%; Suppression Class:X1/Y1; Voltage Rating X:440V; Voltage Rating Y:250V; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. DK1E3EA152M86RAH01

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH