Murata DFE322520FD-1R0M=P2

Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 4.1A 0.022Ohm DCR 1210 Automotive T/R
$ 0.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DFE322520FD-1R0M=P2.

Ciiva

Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Arrow.cn

Inventory History

3 month trend:
+67.85%

CAD Models

Download Murata DFE322520FD-1R0M=P2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-12-03
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata DFE322520FD-1R0M=P2 provided by its distributors.

Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 4.1A 0.022Ohm DCR 1210 Automotive T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Metal Alloy-Core, Reflow soldering, 3225/1210
DFE322520FD 1210 (3225Metric) 0.126Lx0.098W 3.20mmx2.50mm 1muH
1MHz 1MHz 7.5A 4.1A 10 1¦ÌH 22m¦¸ ¡À20% 1210 3.2mm*2.5mm*2mm
Power Inductor, 1Uh, Shielded, 7.5A Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. DFE322520FD-1R0M=P2
FIXED IND 1UH 4.1A 22 MOHM SMD
4.1A 1uH ±20% 7.5A 1210 Power Inductors ROHS
Fixed Inductors 1.0uH 7500mA AEC-Q200
IND 1UH 20% 0.022OHM 7.5A 3.2MMX2.5MMX2M
POWER INDUCTOR, 1UH, SHIELDED, 7.5A;
Power Inductors - SMD 1 UH 20%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFE322520FD-1R0MP2
  • DFE322520FD1R0M=P2
  • DFE322520FD1R0MP2