Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata DFE252012PD-3R3M=P2

Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Metal 1.7A 0.14Ohm DCR 1008 Automotive T/R
$ 0.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DFE252012PD-3R3M=P2.

IHS

Datasheet1 page10 years ago

Ciiva

Geoflip

Inventory History

3 month trend:
-79.51%

CAD Models

Download Murata DFE252012PD-3R3M=P2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.232
$ 0.131
Stock
257,863
590,573
Authorized Distributors
6
6
Inductance
3.3 µH
3.3 µH
Tolerance
20 %
20 %
Current Rating
1.7 A
1.7 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
140 mΩ
140 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata DFE252012PD-3R3M=P2 provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Metal 1.7A 0.14Ohm DCR 1008 Automotive T/R
ROHS3Compliant Wirewound Active WRAPAROUND Fixed Inductor -40C~125C 1MHz 140mOhm Max 3.3muH
3.3µH Shielded Wirewound Inductor 1.7A 140mOhm Max 1008 (2520 Metric)
INDUCTOR, WIREWOUND, 3.3UH/1.7A, AUTO;
FIXED IND 3.3UH 1.7A 0.14OHM SMD
1MHz 2.1A 1.7A 3.3μH 140mΩ ±20% 1008 SMD mount 2.5mm*2mm*1.2mm
1.7A 3.3uH ±20% 2.1A 1008 Power Inductors ROHS
SM SHD INDUCTOR 1008 3.3UH 20%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFE252012PD-3R3MP2
  • DFE252012PD3R3MP2