Murata DFE201612PD-R15M=P2

Inductor Power Shielded Wirewound 0.15uH 20% 1MHz Metal 5.2A 0.018Ohm DCR 0806 Automotive T/R
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DFE201612PD-R15M=P2.

Ciiva

Datasheet5 pages5 years ago
Datasheet5 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Arrow.cn

Inventory History

3 month trend:
-13.42%

CAD Models

Download Murata DFE201612PD-R15M=P2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata DFE201612PD-R15M=P2 provided by its distributors.

Inductor Power Shielded Wirewound 0.15uH 20% 1MHz Metal 5.2A 0.018Ohm DCR 0806 Automotive T/R
General Purpose Inductor, 0.15uH, 20%, 1 Element, Metal Alloy-Core, Reflow soldering, 2016/0806
Fixed Inductors 0806 0.15uH 5200mA 0.018ohms AEC-Q200
FIXED IND 150NH 5.2A 18 MOHM SMD
DFE201612P 0806 (2016Metric) 0.079Lx0.063W 2.00mmx1.60mm 150nH
1MHz 6.2A 5.2A 150nH 18m¦¸ ¡À20% 0806 2mm*1.6mm*1.2mm
Inductor, Wirewound, 150Nh/5.2A, Auto; Inductance:150Nh; Rms Current (Irms):5.2A; Inductor Construction:Wirewound; Saturation Current (Isat):6.2A; Product Range:Dfe201612P_D Series; Power Inductor Case:2Mm X 1.6Mm X 1.2Mm; Dc Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. DFE201612PD-R15M=P2

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFE201612PD-R15MP2
  • DFE201612PDR15MP2