Murata DFE201612E-R24M=P2

Ind General Purpose Chip Shielded Wirewound 0.24uH ±20% 1MHz Metal 5A Emboss T/R
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DFE201612E-R24M=P2.

IHS

Datasheet1 page10 years ago

element14 APAC

Geoflip

Ciiva

Inventory History

3 month trend:
-37.01%

CAD Models

Download Murata DFE201612E-R24M=P2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-06-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata DFE201612E-R24M=P2 provided by its distributors.

Ind General Purpose Chip Shielded Wirewound 0.24uH ±20% 1MHz Metal 5A Emboss T/R
Avnet Japan
240 nH Shielded Wirewound Inductor 5 A 19mOhm
GENERAL PURPOSE INDUCTOR RoHS Compliant Active WRAPAROUND fixed air core inductor 125C 1MHz 0.019Ohm 240nH
Power Inductors – SMD; MURATA; DFE201612E-R24M=P2; 240 nH; 1 MHz; 1.2 mm
FIXED IND 240NH 5A 19 MOHM SMD
Power Inductors 240nH ±20% 0806 1.20mm 2.00 x 1.60mm
1MHz 6.6A 5A 240nH 19m¦¸ ¡À20% 0806 2mm*1.6mm*1.2mm
Inductor, 0.24Uh, 6A, 0806, Shielded; Inductance:240Nh; Rms Current (Irms):-; Inductor Construction:Shielded; Saturation Current (Isat):6A; Product Range:Dfe201612E Series; Power Inductor Case:0806 [2016 Metric]; Dc Resistance Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. DFE201612E-R24M=P2

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFE201612E-R24MP2
  • DFE201612ER24MP2