Murata DFE201610E-1R0M=P2

Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 2.7A 0.057Ohm DCR 0806 T/R
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DFE201610E-1R0M=P2.

IHS

Datasheet1 page10 years ago

element14 APAC

Ciiva

Arrow.cn

Geoflip

Inventory History

3 month trend:
+16.74%

CAD Models

Download Murata DFE201610E-1R0M=P2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-06-06
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata DFE201610E-1R0M=P2 provided by its distributors.

Inductor Power Shielded Wirewound 1uH 20% 1MHz Metal 2.7A 0.057Ohm DCR 0806 T/R
Ind Metal Alloy Shielded 1uH 20% 1MHz Iron Powder 2.7A 0806 T/R
Avnet Japan
FIXED IND 1UH 2.7A 57 MOHM SMD
MURATA - DFE201610E-1R0M=P2 - INDUCTOR, 1UH, 3.1A, 0806, SHIELDED
Power Inductors – SMD; MURATA; DFE201610E-1R0M=P2; 1 µH; 1 MHz; 20 %; 1 mm
DFE201610E 0806 (2016Metric) 0.079Lx0.063W 2.00mmx1.60mm 1muH
Power Inductors 1μH ±20% 2.7A 57mΩ 0806 1.00mm 2.00 x 1.60mm
3.6A 1¦ÌH 57m¦¸ ¡À20% 2016 2mm*1.6mm*1.6mm
Inductor, 1Uh, 3.1A, 0806, Shielded; Inductance:1Μh; Rms Current (Irms):-; Inductor Construction:Shielded; Saturation Current (Isat):3.1A; Product Range:Dfe201610E Series; Power Inductor Case:0806 [2016 Metric]; Dc Resistance Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. DFE201610E-1R0M=P2

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DFE201610E-1R0MP2
  • DFE201610E1R0MP2