
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | DFE18SANR47ME0L | 133 | 5 | Cut Tape | ||||||||
| DigiKey | 490-16580-1-ND | 9,227 | 1 | Cut Tape | ||||||||
| TTI | DFE18SANR47ME0L. | 0 | 50 | Cut Tape | 9h | |||||||
| Avnet | DFE18SANR47ME0L | 0 | 3K | 10h | ||||||||
| TTI Europe | DFE18SANR47ME0L | 0 | 3K | Tape & Reel | 11h |
Download Murata DFE18SANR47ME0L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata DFE18SANR47ME0L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: