Murata DEHR33A102KA2B

Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, R, 15% TC, 0.001uF, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DEHR33A102KA2B.

IHS

Datasheet2 pages4 years ago

element14 APAC

Geoflip

Ciiva

DigiKey

CAD Models

Download Murata DEHR33A102KA2B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2001-01-08
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2016-03-31
LTD Date2016-09-30
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 0.001uF 1000V D 10% (9 X 4.5mm) Radial 5mm 125°C Ammo Pack
RDE Series 1 nF 1000 V ±10 % Tolerance X7R Radial Multilayer Ceramic Capacitor
Yageo GroupC315C102K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 1000pF X7R 10% LS=2.54mm
Yageo GroupC322C102K2R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 1000pF X7R 10% LS=5.08mm
Yageo GroupC315C102K2R5TA
315 C 1nF Ceramic Multilayer Capacitor; 200 VDC; +125degC; X7R Dielec; +/-10%
Cap Ceramic 0.001uF 100V X7R 10% Radial 5mm 125C Ammo

Descriptions

Descriptions of Murata DEHR33A102KA2B provided by its distributors.

Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, R, 15% TC, 0.001uF, Through Hole Mount
Cap Ceramic 0.001uF 1000V R 10% (9 X 4.5mm) Radial 5mm 125°C Bulk
Ceramic Disc & Plate Capacitor, Deh Series, 1000 Pf, - 10%, R, 1 Kv, Radial Leaded |Murata DEHR33A102KA2B
CAPACITOR, LEADED, 1000PF; Capacitance:1000pF; Capacitance Tolerance:± 10%; Dielectric Characteristic:R; Voltage Rating:1kV; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Operating Temperature Min:-25°C; Operating Temperature Max:125°C; SVHC:No SVHC (19-Dec-2012); Capacitor Case Style:Disc; Operating Temperature Range:-25°C to +125°C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH