Murata DEBB33F152KA3B

Cap Ceramic 0.0015uF 3150V B 10% (11 X 6mm) Radial 7.5mm 85°C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DEBB33F152KA3B.

IHS

Datasheet2 pages4 years ago

Geoflip

Ciiva

Future Electronics

Arrow Electronics

CAD Models

Download Murata DEBB33F152KA3B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 0.0015uF 3000V R 10% (14.5 X 6mm) Radial 7.5mm 125°C Bulk
Yageo GroupC315C152K1R5TA
315 C 1.5NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC317C152K1R5TA
Cap Ceramic 0.0015uF 100V X7R 10% Radial 5.08mm 125C Bulk
Ceramic Disc & Plate Capacitor, DEB Series, 1500 pF, - 10%, B, 2 kV, Radial Leaded
Yageo GroupC322C152K5R5TA
Cap Ceramic 0.0015uF 50V X7R 10% Radial 5.08mm 125C Bulk
Cap Ceramic 0.0015uF 1000V R 10% (10 X 5mm) Radial 5mm 125C T/R

Descriptions

Descriptions of Murata DEBB33F152KA3B provided by its distributors.

Cap Ceramic 0.0015uF 3150V B 10% (11 X 6mm) Radial 7.5mm 85°C Bulk
DEB Series Ø 11 x 6 mm 7.5 mm 1500 pF 3.15 kV B 10% Radial Ceramic Capacitor
Ceramic Capacitor, Ceramic, 3150V, 10% +Tol, 10% -Tol, B, 10% TC, 0.0015uF, Through Hole Mount, 4324
Ceramic Disc Capacitors 1500pF 3150volts B 10%
CAP CER 1500PF 3.15KV 10% RADIAL
Radial Disc DEB 3.15kV 1500pF ±10% B

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH