Murata DEA1X3A101JN2A

Cap Ceramic 100pF 1000V SL 5% (6 X 4mm) Radial 5mm 125°C Ammo Pack
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DEA1X3A101JN2A.

IHS

Datasheet2 pages4 years ago

element14 APAC

Geoflip

Ciiva

CAD Models

Download Murata DEA1X3A101JN2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 5 years ago)

Related Parts

KYOCERA AVXSR151A101JAR
Capacitor Ceramic 100pF 100 Volt C0G 5% Radial 2.54 mm 125C
KYOCERA AVXSR151A101JAA
Capacitor, Ceramic; 100pF; Multilayer; Radial; 100WVDC; +/-5%; C0G (NP0); 0.1In.T; 0.15I
Cap Ceramic Single 100pF 1000V SL 5% (6.5 X 5mm) Radial Disc 5mm 125C Bulk
卤5% 50V 100pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
卤5% 50V 100pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC315C101J2G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 100Pf C0G 5% Ls=2.54Mm

Descriptions

Descriptions of Murata DEA1X3A101JN2A provided by its distributors.

Cap Ceramic 100pF 1000V SL 5% (6 X 4mm) Radial 5mm 125°C Ammo Pack
Ceramic Disc & Plate Capacitor, Dea Series, 100 Pf, - 5%, Sl, 1 Kv, Radial Leaded Rohs Compliant: Yes
Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, SL, -1000/+350ppm/Cel TC, 0.0001uF, Through Hole Mount, 2416
Ceramic Disc Capacitors 100pF 1000volts SL 5%
CAP CERAMIC 100PF 1000VDC SL 5% RADIAL
Capacitor, 100PF, 1 KV, 5%, SL; Capacitance:100pF; Voltage Rating:1kV; Product Range:DEA Series; Capacitance Tolerance:± 5%; Dielectric Characteristic:SL; Lead Spacing:5mm; Capacitor Terminals:Radial Leaded; Operating Temperature Min:-25°C; Operating Temperature Max:125°C; SVHC:No SVHC (27-Jun-2018); Capacitance Tolerance ±:± 5%; Operating Temperature Range:-25°C to +125°C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH