
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | DE2B3SA331KN3AX02F | 1,000 | 1K | 5d | ||||||||
| Future Electronics | DE2B3SA331KN3AX02F | 5,000 | 1K | Ammo | ||||||||
| DigiKey | 490-16227-1-ND | 1,115 | 1 | Cut Tape | ||||||||
| TME | DE2B3SA331KN3AX02F | 0 | 1K | 4h | ||||||||
| TTI | DE2B3SA331KN3AX02F | 0 | 1K | Ammo Pack | 18h |
Download datasheets and manufacturer documentation for Murata DE2B3SA331KN3AX02F.
Download Murata DE2B3SA331KN3AX02F symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Murata DE2B3SA331KN3AX02F provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata DE2B3SA331KN3AX02F.