Murata DE1B3KX151KA4BN01F

Cap Ceramic Single Suppression X1/Y1 150pF 250VAC B 10% (7 X 7mm) Radial Disc 10mm 125C Bulk
$ 0.248
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DE1B3KX151KA4BN01F.

element14 APAC

Datasheet0 pages0 years ago

Geoflip

Inventory History

3 month trend:
-100%

CAD Models

Download Murata DE1B3KX151KA4BN01F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2021-09-22
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Cap Ceramic Single Suppression X1/Y2 150pF 250VAC B 10% (7 X 5mm) Radial Disc 7.5mm 125C Bulk
Yageo GroupC315C151K2R5TA
315 C 150PF CERAMIC MULTILAYER CAPACITOR, 200 VDC, +125DEGC, X7R DIELEC, +/-10%
Cap Ceramic Single Suppression X1/Y2 150pF 250VAC B 10% (7 X 5mm) Radial 5mm 125C Bulk
Cap Ceramic 150pF 3150V B 10% (5 X 6mm) Radial 7.5mm 85°C Ammo Pack
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.00015uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.00015uF, Through Hole Mount

Descriptions

Descriptions of Murata DE1B3KX151KA4BN01F provided by its distributors.

Cap Ceramic Single Suppression X1/Y1 150pF 250VAC B 10% (7 X 7mm) Radial Disc 10mm 125C Bulk
Ceramic Capacitor, YES, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.00015uF, Through Hole Mount
CAP, SUP, X1/Y1, 150PF, 250VAC, RADIAL
CAP CER 150PF 250VAC 10% RADIAL
CAP, 150PF, 10%; Capacitance: 150pF; Product Range: DE1 Series; Capacitance Tolerance: ± 10%; Suppression Class: X1 / Y1; Voltage Rating X: 250V; Voltage Rating Y: 250V; Operating Temperature Min: -25°C; Operating Temperature M

Images

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH