Murata DE1B3KX101KA4BN01F

Ceramic Capacitor, YES, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.0001uF, Through Hole Mount
$ 0.214
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata DE1B3KX101KA4BN01F.

element14 APAC

Datasheet0 pages0 years ago

Geoflip

Future Electronics

Inventory History

3 month trend:
+30.99%

CAD Models

Download Murata DE1B3KX101KA4BN01F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 100pF 2000V B 10% (4.5 X 5mm) Radial 5mm 85°C Bulk
Yageo GroupC315C101K2R5TA
315 C 100PF CERAMIC MULTILAYER CAPACITOR, 200 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC317C101K2R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 100pF X7R 10% LS=5.08mm
Cap Ceramic Single Suppression X1/Y2 100pF 250VAC B 10% (7 X 5mm) Radial Disc 7.5mm 125C Bag
Cap Ceramic Suppression X1/Y2 100pF 250VAC B 10% (7 X 5mm) Radial 5mm 125C Bulk
Radial CERAMIC CAPACITOR ceramic capacitor 1kV 100pF 10% -30/+15% ppm/C

Descriptions

Descriptions of Murata DE1B3KX101KA4BN01F provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.0001uF, Through Hole Mount
Cap Ceramic Single Suppression X1/Y1 100pF 250VAC B 10% (7 X 7mm) Radial Disc 10mm 125C Bulk
DE1 Series Ø 7 x 7 mm 100 pF 250 V ±10% Radial Ceramic Capacitor
Radial Disc CERAMIC CAPACITOR KX 250VAC 100pF 卤10% B
CAP, 100PF, 10%; Capacitance: 100pF; Product Range: DE1 Series; Capacitance Tolerance: ± 10%; Suppression Class: X1 / Y1; Voltage Rating X: 250V; Voltage Rating Y: 250V; Operating Temperature Min: -25°C; Operating Temperature Max: 85°C; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH