
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-CSTNE20M0V53L00ZR0CT-ND | 1,702 | 1 | Cut Tape | ||||||||
| TME | CSTNE20M0V53L00ZR0 | 0 | 3K | 3h | ||||||||
| Avnet | CSTNE20M0V53L00ZR0 | 0 | 3K | 5d | ||||||||
| Arrow Electronics | CSTNE20M0V53L00ZR0 | 0 | 3K | |||||||||
| Farnell | CSTNE20M0V53L00ZR0 | 0 | 3K | Tape & Reel | 14h |
Download datasheets and manufacturer documentation for Murata CSTNE20M0V53L00ZR0.
Download Murata CSTNE20M0V53L00ZR0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata CSTNE20M0V53L00ZR0 provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata CSTNE20M0V53L00ZR0.