
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CSTNE12M2G550000R0 | 5,890 | 5 | Cut Tape | ||||||||
| DigiKey | 490-18262-1-ND | 4,257 | 1 | Cut Tape | ||||||||
| TME | CSTNE12M2G550000R0 | 0 | 3K | 10h | ||||||||
| Avnet | CSTNE12M2G550000R0 | 0 | 3K | 15h | ||||||||
| Arrow Electronics | CSTNE12M2G550000R0 | 0 | 3K |
Download datasheets and manufacturer documentation for Murata CSTNE12M2G550000R0.
Download Murata CSTNE12M2G550000R0 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata CSTNE12M2G550000R0 provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata CSTNE12M2G550000R0.